The ITT MS3472W24-31A is a 31-contact circular connector with a flange mount design. It features a crimp termination method and a straight body orientation. The connector operates over a temperature range of -55°C to 200°C. It is designed for use in general applications.
ITT MS3472W24-31A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.