ITT MS3474L16-26P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 26 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series II, PV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3474L16-26P to view detailed technical specifications.
No datasheet is available for this part.