This 4-position female jam nut connector features gold contact plating and a temperature range of -55°C to 200°C. It is designed for panel, bulkhead, and front side nut mounting. The connector is available in bulk packaging and is not RoHS compliant. It is part of the Military, MIL-DTL-26482 Series II, PV series.
ITT MS3474W14-4P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series II, PV |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.