
This 26-contact cable mount connector features a copper alloy contact material with gold plating and a straight orientation. It is designed for free hanging or cable mounting and is suitable for operating temperatures between -55°C and 200°C. The connector is not RoHS compliant and is part of the MIL-DTL-26482 Series II, PV series.
ITT MS3476L16-26S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series II, PV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.