This circular connector features 61 PIN contacts and a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is from -55°C to 200°C.
ITT MS3476L24-61AW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3476L24-61AW to view detailed technical specifications.
No datasheet is available for this part.