
This 10-position unshrouded header features a straight body orientation and is designed for through-hole mounting. It has a terminal pitch of 1.27mm and is constructed with 10 pins. The header is rated for operation between -55°C and 150°C, with a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MTB1-10PL1-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MTB1-10PL1-01 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 13.6 |
| Product Depth (mm) | 2.03 |
| Product Height (mm) | 8.84 |
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-10PL1-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.