
This unshrouded header features 11 contacts with a terminal pitch of 1.27mm and a right angle body orientation. It is designed for through hole mounting and has a termination method of solder. The operating temperature range is from -55°C to 150°C, and the maximum current rating is 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MTB1-11PAL39 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-11PAL39 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.