The MTB1-11PS is an unshrouded header with 11 positions, a PIN gender, and a 1.27mm pitch. It is designed for cable mount applications and features a solder cup termination method. The header operates within a temperature range of -55°C to 150°C and has a maximum current rating of 3A. The body is oriented straight and measures 2.03mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 11 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Height | 2.03mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |