Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MTB1-12PAL79 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MTB1-12PAL79 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 15.75 |
| Product Depth (mm) | 12.27 |
| Product Height (mm) | 2.03 |
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-12PAL79 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.