This unshrouded header features 12 positions with a PIN gender and a terminal pitch of 1.27mm. It is designed for through hole mounting and has a maximum current rating of 3A. The operating temperature range is -55°C to 150°C. The header is 8.84mm in height and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 8.84mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |