Cable Assembly Uninsulated Wire 0.457m 26AWG Micro Strip 14 POS PIN Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | Uninsulated Wire |
| Wire Size | 26AWG |
| Connector Type A | Micro Strip |
| Gender | PIN |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Contact Termination | Crimp |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |