This unshrouded header features 14 pins with a 1.27mm pitch, suitable for through hole mounting. It operates within a temperature range of -55°C to 150°C and has a maximum current rating of 3A. The header is designed for use in applications where a compact, high-density connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 14 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 8.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |