
This unshrouded header features 15 pins, a straight body orientation, and a cable mount design. It has a terminal pitch of 1.27mm and is terminated with solder cups. The header is rated for a maximum current of 3A and operates within a temperature range of -55°C to 150°C.
ITT MTB1-15PS-1 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 19.56 |
| Product Depth (mm) | 11.51 |
| Product Height (mm) | 2.03 |
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-15PS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.