
The MTB1-1SL79 is a 1-contact socket strip from ITT, designed for through hole mounting. It has a straight body orientation and a termination method of solder. The socket strip has a maximum current rating of 3A and an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MTB1-1SL79 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 1.78 |
| Product Depth (mm) | 2.03 |
| Product Height (mm) | 7.39 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-1SL79 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.