The ITT MTB1-20SL1 is a 20-contact socket strip with a SKT gender and 1.27mm terminal pitch. It is designed for through hole mounting and has a straight body orientation. The socket strip operates between -55°C and 150°C and can handle a maximum current of 3A. The height of the component is 7.39mm.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 7.39mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |