
This 21-position unshrouded header features a right angle body orientation and a terminal pitch of 1.27mm. It is designed for through hole mounting and has a product length of 27.18mm, depth of 12.27mm, and height of 2.03mm. The header is rated for operation between -55°C and 150°C and has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MTB1-21PAL61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MTB1-21PAL61 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 27.18 |
| Product Depth (mm) | 12.27 |
| Product Height (mm) | 2.03 |
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-21PAL61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.