This unshrouded pin header features 28 contacts with a 1.27mm pitch and is designed for through hole mounting. It operates within a temperature range of -55 to 150 degrees Celsius. The header is constructed with a straight body orientation and can handle a maximum current of 3 amps.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 28 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 2.54mm |
| RoHS Version | 2002/95/EC |