
This 28-contact socket strip from ITT is designed for through hole mounting and features a right angle body orientation. It has a terminal pitch of 1.27mm and is rated for a maximum current of 3A. The socket strip operates within a temperature range of -55C to 150C and is suitable for use in applications where high reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MTB1-28SAL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MTB1-28SAL1 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 36.07 |
| Product Depth (mm) | 10.82 |
| Product Height (mm) | 2.03 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-28SAL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.