Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MTB1-2PH009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.609 |
| Cable Type | Uninsulated Wire |
| Wire Size | 26AWG |
| Connector Type A | 2POS Micro Strip |
| Gender | PIN |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Contact Termination | Crimp |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-2PH009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.