The MTB1-3PS-2 is a 3-pin unshrouded header from ITT, featuring a PIN gender and 1.27mm terminal pitch. It is designed for cable mount applications and has a straight body orientation. The header operates within a temperature range of -55 to 150°C and has a maximum current rating of 3A. The MTB1-3PS-2 measures 2.03mm in height and is suitable for use in various board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 3 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Height | 2.03mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |