The MTB1-3SL1 is a 3-contact socket strip from ITT, designed for through hole mounting. It features a straight body orientation and a termination method of solder. The socket strip has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 150 degrees Celsius. It can handle a maximum current rating of 3 amps and has a height of 7.39mm.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 3 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 7.39mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |