
This 48-position unshrouded right-angle header features a 1.27mm terminal pitch and is designed for through hole mounting. It has a product length of 61.47mm, a product depth of 12.27mm, and a product height of 2.03mm. The header is suitable for applications with operating temperatures ranging from -55°C to 150°C and can handle a maximum current rating of 3A.
ITT MTB1-48PAL2 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 61.47 |
| Product Depth (mm) | 12.27 |
| Product Height (mm) | 2.03 |
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-48PAL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.