
The MTB1-48SAL1 is a 48-contact socket strip from ITT, designed for through-hole mounting and right-angle orientation. It features a terminal pitch of 1.27mm and a product length of 61.47mm. The socket strip is rated for a maximum current of 3A and operates within a temperature range of -55°C to 150°C.
ITT MTB1-48SAL1 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 61.47 |
| Product Depth (mm) | 10.82 |
| Product Height (mm) | 2.03 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-48SAL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.