The MTB1-4PAL57-01 is a 4-pin unshrouded header with a terminal pitch of 1.27mm. It features a right-angle body orientation and is designed for through-hole mounting. This header is rated for a maximum current of 3A and has a height of 2.03mm. It operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 2.03mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |