
This unshrouded header features a straight body orientation and a terminal pitch of 1.27mm. It is designed for cable mount applications and has a termination method of solder cup. The header has a product length of 5.59mm, a product depth of 11.51mm, and a product height of 2.03mm. It is rated for a maximum current of 3A and operates within a temperature range of -55 to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MTB1-4PS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MTB1-4PS1 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 5.59 |
| Product Depth (mm) | 11.51 |
| Product Height (mm) | 2.03 |
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-4PS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.