This 4-contact socket strip from ITT features a SKT gender and 1.27mm terminal pitch. It is designed for use in environments with operating temperatures ranging from -55 to 150°C. The socket strip is constructed for cable mount applications and has a straight body orientation. It can handle a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Height | 2.03mm |
| RoHS Version | 2002/95/EC |