
This unshrouded header features a straight body orientation and is designed for through hole mounting. It has a terminal pitch of 1.27mm and is rated for a maximum current of 3A. The header is constructed from a single row of 52 pins, each terminated with solder. It is suitable for use in temperatures ranging from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MTB1-52PL1-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MTB1-52PL1-01 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 66.55 |
| Product Depth (mm) | 2.03 |
| Product Height (mm) | 8.84 |
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 52 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-52PL1-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.