
This 7-contact socket strip is designed for through hole mounting and features a right angle body orientation. It has a terminal pitch of 1.27mm and is rated for a maximum current of 3A. The product measures 9.4mm in length, 10.82mm in depth, and 2.03mm in height. It is suitable for operating temperatures between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MTB1-7SAL61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MTB1-7SAL61 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 9.4 |
| Product Depth (mm) | 10.82 |
| Product Height (mm) | 2.03 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-7SAL61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.