The MTB1-7SS-6 is a 7-contact socket strip with a SKT gender and 1.27mm pitch. It features a straight body orientation and is designed for cable mount applications. The component has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 3A. The socket strip has a height of 2.03mm and is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Height | 2.03mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |