ITT MTB1-81SH053 technical specifications.
| Cable Type | Uninsulated Wire |
| Wire Size | 26AWG |
| Connector Type A | 81POS Micro Strip |
| Gender | SKT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Contact Termination | Crimp |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB1-81SH053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.