
This 7-position unshrouded header features a cable mount design with a terminal pitch of 2.54mm. It has a straight body orientation and a maximum current rating of 3A. The operating temperature range is -55°C to 150°C. The header is terminated with solder cups and has a product length of 17.02mm, depth of 11.51mm, and height of 2.03mm.
Sign in to ask questions about the ITT MTB2-7PS-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MTB2-7PS-01 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 17.02 |
| Product Depth (mm) | 11.51 |
| Product Height (mm) | 2.03 |
| Type | Unshrouded Header |
| Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MTB2-7PS-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.