The ITT NE1842EE01 is a DPDT relay with a silver contact material and silver plating. It has a maximum current rating of 500mA and a maximum voltage rating of 100V DC and 250V AC. The relay is designed for through hole, panel mount applications. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Panel |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |