The ITT NLS-2-Y-C240-M40B-SC is a POWERLOCK 1-position free hanging circular connector with a current rating of 660A. It features a silver contact plating and operates over a temperature range of -30°C to 125°C. The connector is rated IP67, waterproof, and dust tight, making it suitable for harsh environments. It is packaged in bulk and terminated with crimp connections.
ITT NLS-2-Y-C240-M40B-SC technical specifications.
| Contact Plating | Silver |
| Current Rating | 660A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | POWERLOCK |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.