The ITT Powerlock connector features a silver-plated contact and a current rating of 660A. It is designed for use in harsh environments, with an operating temperature range of -30°C to 125°C. The connector is rated IP67, waterproof, and dust tight, making it suitable for use in applications where exposure to moisture or dust is a concern. It is available in bulk packaging and can be terminated via crimping.
ITT NLS-E-GN-C35-M40S-HG technical specifications.
| Contact Plating | Silver |
| Current Rating | 660A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | POWERLOCK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT NLS-E-GN-C35-M40S-HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.