Sign in to ask questions about the ITT NLS-N-BL-S120-M40S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT NLS-N-BL-S120-M40S technical specifications.
| Contact Plating | Silver |
| Current Rating | 400A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | POWERLOCK |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ITT NLS-N-BL-S120-M40S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.