The POWERLOCK connector features a silver plated contact plating and a current rating of 660A. It is designed for free hanging applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. The connector is rated IP67, waterproof, and dust tight, making it suitable for harsh environments. It is available in bulk packaging with a single position and a single package quantity.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 660A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | POWERLOCK |
| Termination | Crimp |
| RoHS | Compliant |