The NPDFT-1-BN-L-T4 is a 1kV 400A circular power receptacle with a panel mount and threaded termination. It features IP67 waterproof and dust tight ratings, and is rated for operation between -30°C and 125°C. The receptacle is made with silver-plated contacts and is available in a bulk packaging configuration.
Sign in to ask questions about the ITT NPDFT-1-BN-L-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT NPDFT-1-BN-L-T4 technical specifications.
| Contact Plating | Silver |
| Current Rating | 400A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | POWERLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT NPDFT-1-BN-L-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.