
The ITT NPDFT-1-R-L-T4 is a 1kV, 400A female panel mount connector with IP67, waterproof, and dust tight ratings. It features a silver contact plating and is suitable for operating temperatures between -30°C and 125°C. The connector is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the ITT NPDFT-1-R-L-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT NPDFT-1-R-L-T4 technical specifications.
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 400A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | POWERLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ITT NPDFT-1-R-L-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.