
The POWERLOCK 1kV 400A panel mount receptacle connector features a silver-plated contact and a threaded termination. It is rated for operation between -30°C and 125°C and meets IP67, Waterproof, and Dust Tight ratings. The connector is RoHS compliant and available in bulk packaging.
ITT NPDFT-E-GN-L-T4 technical specifications.
| Contact Plating | Silver |
| Current Rating | 400A |
| Gender | Receptacle |
| Max Current Rating | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ITT NPDFT-E-GN-L-T4 to view detailed technical specifications.
No datasheet is available for this part.