
The POWERLOCK Receptacle Connector is a 1kV, 400A rated component with a silver contact plating. It features a straight orientation and is designed for panel or flange mounting. The connector is rated for operation between -30°C and 125°C and is compliant with RoHS regulations. It is available in bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the ITT NPDFT-N-BL-L-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT NPDFT-N-BL-L-T4 technical specifications.
| Contact Plating | Silver |
| Current Rating | 400A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ITT NPDFT-N-BL-L-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.