
The ITT NPS-1-BN-T4 is a 1kV rated circular connector with a current rating of 400A. It features a panel mount design with flanges and is rated for operation between -30°C and 125°C. The connector is compliant with RoHS regulations and is available in bulk packaging. It is also rated for IP67, making it suitable for use in harsh environments.
ITT NPS-1-BN-T4 technical specifications.
| Contact Plating | Silver |
| Current Rating | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ITT NPS-1-BN-T4 to view detailed technical specifications.
No datasheet is available for this part.