The ITT POWERLOCK Circular Connector is a single-position, straight-orientation connector with a threaded termination. It features a current rating of 400A and is rated for operation between -30°C and 125°C. The connector is designed for panel and flange mounting and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
ITT NPS-1-BN-T4-M6F technical specifications.
| Contact Plating | Silver |
| Current Rating | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | POWERLOCK |
| Termination | Threaded |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT NPS-1-BN-T4-M6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.