
The ITT NPS-1-R-T6 is a 1kV rated, 660A current capable, POWERLOCK series circular connector designed for panel and flange mounting. It features a threaded termination and is rated for operation between -30°C and 125°C. The connector is available in bulk packaging and meets IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 660A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | POWERLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| RoHS | Compliant |
