
1-position, straight circular connector designed for panel mounting with threaded termination. Features a 400A current rating and 1kV AC voltage rating, operating within a -30°C to 125°C temperature range. This male connector offers silver contact plating and a single port with a single terminal. Rated IP67 for waterproof and dust-tight performance, it is RoHS compliant.
ITT NPS-2-BK-T4 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 400A |
| Gender | Male |
| Length | 106.3mm |
| Max Current Rating | 400A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.
