
The ITT NPS-2-R-T6 is a power connector with a current rating of 660A and a maximum operating temperature of 125°C. It features a threaded termination and is rated IP67, making it waterproof and dust tight. The connector is available in a bulk packaging and is not RoHS compliant. It is designed for panel mount applications and has a single position with flanges.
ITT NPS-2-R-T6 technical specifications.
| Contact Plating | Silver |
| Current Rating | 660A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | POWERLOCK |
| Termination | Threaded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT NPS-2-R-T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
