
The POWERLOCK connector is a 1kV rated, 660A current capable, panel mount connector with a silver contact plating. It features a threaded termination and is rated for operation between -30°C and 125°C. The connector is IP67 rated, making it waterproof and dust tight, and is compliant with RoHS regulations.
ITT NPS-3-GY-T6 technical specifications.
| Contact Plating | Silver |
| Current Rating | 660A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ITT NPS-3-GY-T6 to view detailed technical specifications.
No datasheet is available for this part.
