
The ITT NPS-N-BK-T6 is a 1kV rated circular connector with a current rating of 660A. It features a POWERLOCK series design and meets IP67, Waterproof, and Dust Tight ratings. The connector has a threaded termination and is available in bulk packaging. It operates within a temperature range of -30°C to 125°C.
ITT NPS-N-BK-T6 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 660A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | POWERLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.