
The ITT NPS-N-BL-T4 is a 1kV 400A circular connector with a POWERLOCK series design, suitable for panel mount applications. It features a silver-plated contact and is rated for operation between -30°C and 125°C. The connector is compliant with RoHS regulations and has an IP67 rating for waterproof and dust-tight performance. It is available in bulk packaging and has a single position and contact.
Sign in to ask questions about the ITT NPS-N-BL-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT NPS-N-BL-T4 technical specifications.
| Contact Plating | Silver |
| Current Rating | 400A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLOCK |
| Termination | Threaded |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ITT NPS-N-BL-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.