The ITT POWERLOCK Circular Connector is a single-position, 660A-rated connector suitable for use in harsh environments. It features a silver-plated contact and a threaded termination for secure mounting. The connector is rated for operation between -30°C and 125°C and is compliant with RoHS regulations. It is also rated for IP67, waterproof, and dust-tight conditions.
ITT NPS-N-BL-T6-SC technical specifications.
| Contact Plating | Silver |
| Current Rating | 660A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | POWERLOCK |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for ITT NPS-N-BL-T6-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.