
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
ITT OS102011MA1QN1C technical specifications.
| Actuator Material | Polyoxymethylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Depth | 8.4mm |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
